|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-DK-DEV-5CGTD9N
Manufacturer Part #:

DK-DEV-5CGTD9N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For 5CGTFD9E5F35
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
DK-DEV-5CGTD9N Datasheet DK-DEV-5CGTD9N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: 5CGTD9-C7N
Operating Supply Voltage: 14 V to 20 V
Brand: Altera Corporation
Description/Function: Used to prototype Cyclone V GT FPGA
For Use With: 5CGTD9-C7N
Interface Type: SDI
Packaging: Bulk
Series: Cyclone V GX Development Kits
Tradename: Cyclone V FPGA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 109,071
PL-USB2-BLASTER Programmer Accessories 29
205090-1 D-Sub Contacts 75,855
EP3C16F484I7N FPGA - Field Programmable Gate Array 252
P0302 Programmer Accessories 353
17-10000 Modular Connectors / Ethernet Connectors 478
C016 00U000 000 12 Circular DIN Connectors 1,339
P0033 Daughter Cards & OEM Boards 28
P0017 Daughter Cards & OEM Boards 3
P0039 Daughter Cards & OEM Boards 3
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,299.00

To add to a project, please Log In.

154599292 153566726 192564755 197847692 147914401