|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Programmable Logic IC Development Tools FPGA Development Kit For 5AGTD7K3F40I3N
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: 5AGTFD7K3F40I3N
Interface Type: Ethernet, FMC, HSMC, PCIe, USB
Operating Supply Voltage: 19 V
Brand: Altera Corporation
For Use With: 5AGTD7K3
Packaging: Bulk
Series: Arria V GT Development Kits
Tradename: Arria V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
4 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

139610348 134292154 131676592 105351911 120779165 158036511 123051940 154786517 197847692 153566726 147914401 192564755