Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-DK-DEV-4SGX530N
Manufacturer Part #:

DK-DEV-4SGX530N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For EP4SGX530
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP4SGX530KH40C2N
Interface Type: 3G-SDI, Ethernet, HDMI, HSMC, PCIe, USB
Operating Supply Voltage: 16 V
Brand: Altera Corporation
Dimensions: 6.6 in x 4.376 in
Series: Stratix IV
Tradename: Stratix
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0017 Daughter Cards & OEM Boards 14
P0083 Daughter Cards & OEM Boards 5
P0057 Sockets & Adapters 9
P0079 Daughter Cards & OEM Boards 1
P0084 Daughter Cards & OEM Boards 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,995.00

To add to a project, please Log In.


139610348 107448880 144406265 144853137 134292154 144406265 133043636 131676592 105351911 120779165 158036511 197847692 153566726 179773067 192564755 147914401