|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-DK-DEV-4SGX230N
Manufacturer Part #:

DK-DEV-4SGX230N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For EP4SGX230KF40C2N
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
DK-DEV-4SGX230N Datasheet DK-DEV-4SGX230N Datasheet
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP4SGX230KF40C2N
Operating Supply Voltage: 16 V
Brand: Altera Corporation
Dimensions: 6.6 in x 4.376 in
Interface Type: 3G-SDI, Ethernet, HDMI, HSMC, PCIe, USB
Packaging: Bulk
Series: Stratix IV GX Development Kits
Tradename: Stratix IV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
29-3840 RF Adapters - Between Series 425
PP-012 DC Power Connectors 5,167
242145 RF Adapters - Between Series 272
242141 RF Adapters - Between Series 113
72978 RF Adapters - Between Series 3
72976 RF Adapters - Between Series 2
242140 RF Adapters - Between Series 65
S0090 Board to Board & Mezzanine Connectors 33
SN74ABT574ADBR Flip Flops 2,669
72977 RF Adapters - Between Series 47
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4,495.00

To add to a project, please Log In.

139610348 107448880 134292154 133043636 131676592 105351911 120779165 158036511 197847692 153566726 179773067 147914401 192564755