Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-DK-DEV-3CLS200N
Manufacturer Part #:

DK-DEV-3CLS200N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For EP3CLS200F780
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP3CLS200F780C7N
Interface Type: Ethernet, IDC10, USB
Operating Supply Voltage: 14 V to 20 V
Brand: Altera Corporation
Series: Cyclone III
Tradename: Cyclone
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,495.00

To add to a project, please Log In.


135185855 159216491 115896121 115976411 134292154 131676592 105351911 139610348 158036511 120779165 153566726 197847692 192564755 147914401