Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
989-DK-DEV-3C120N
Manufacturer Part #:

DK-DEV-3C120N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For EP3C120F780
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP3C120F780
Interface Type: Ethernet, USB
Operating Supply Voltage: 14 V to 20 V
Brand: Altera Corporation
Series: Cyclone III
Tradename: Cyclone
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,195.00

To add to a project, please Log In.


135185855 159216491 115896121 115976411 134292154 131676592 105351911 139610348 120779165 158036511 153566726 197847692 147914401 192564755