|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Programmable Logic IC Development Tools FPGA Development Kit For EP2AGX260
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
DK-DEV-2AGX260N Datasheet DK-DEV-2AGX260N Datasheet
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP2AGX260
Operating Supply Voltage: 14 V to 20 V
Brand: Altera Corporation
Dimensions: 8.48 in x 4.376 in
Interface Type: Ethernet, IDC10, USB
Packaging: Bulk
Series: Arria II GX Development Kits
Tradename: Arria II
VendorNumber: 5825
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0079 Daughter Cards & OEM Boards 1
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:
1 Week

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

134292154 131676592 105351911 123051940 127849040 149776389 139610348 120779165 158036511 123550139 153566726 197847692 102854959 192564755 147914401