|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-DK-DEV-2AGX125N
Manufacturer Part #:

DK-DEV-2AGX125N

Manufacturer:

Description:
Programmable Logic IC Development Tools FPGA Development Kit For EP2AGX125
Mouser Online Catalog Page 310, Mouser Online Catalog
PDF Page 310, PDF Catalog Page
DK-DEV-2AGX125N Datasheet DK-DEV-2AGX125N Datasheet
Share |
Manufacturer: Altera
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: EP2AGX125EF35
Operating Supply Voltage: 14 V to 20 V
Brand: Altera Corporation
Dimensions: 8.48 in x 4.376 in
Interface Type: Ethernet, IDC10, USB
Packaging: Bulk
Series: Arria II GX Development Kits
Tradename: Arria II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,533
5M160ZE64C5N CPLD - Complex Programmable Logic Devices 2,505
2468 Cylindrical Battery Contacts, Clips, Holders & Springs 4,118
NFM21PC105B1C3D Feed Through Capacitors 65,683
NXFT15XH103FA2B025 NTC Thermistors 3,875
PRG18BB101MB1RB PTC Thermistors 2,412
PS1240P02CT3 Audio Indicators & Alerts 16,928
SKY13384-350LF RF Switch ICs 2,561
CM2545X171B-10 EMI Filter Beads, Chips & Arrays 2,786
IRLB8743PBF MOSFET 8,506
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,495.00

To add to a project, please Log In.

134292154 131676592 105351911 123051940 127849040 149776389 120779165 158036511 139610348 153566726 197847692 147914401 192564755