|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
989-5CGXFC7C6F23C6N
Manufacturer Part #:

5CGXFC7C6F23C6N

Manufacturer:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone V GX 5648 LABs 240 IOs
Mouser Online Catalog Page 313, Mouser Online Catalog
PDF Page 313, PDF Catalog Page
5CGXFC7C6F23C6N Datasheet 5CGXFC7C6F23C6N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: RoHS Compliant Details
Product: Cyclone V GX
Number of Logic Elements: 149500
Number of Logic Array Blocks - LABs: 56480
Number of I/Os: 240 I/O
Operating Supply Voltage: 1.1 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FBGA-484
Brand: Altera Corporation
Data Rate: 3.125 Gbps
Embedded Block RAM - EBR: 836 kbit
Maximum Operating Frequency: 800 MHz
Minimum Operating Temperature: 0 C
Number of Transceivers: 6
Packaging: Tray
Series: Cyclone V GX 5CGXC7
Factory Pack Quantity: 60
Total Memory: 7696 kbit
Tradename: Cyclone V FPGA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2110819-1 I/O Connectors 1,968
T491X107K025AT Tantalum Capacitors - Solid SMD 15,658
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,450
SN65LVDS2DBVR LVDS Interface IC 3,839
ERA-3AEB102V Thin Film Resistors - SMD 41,118
MAX4648EUT+T Analog Switch ICs 6,710
NUCLEO-L053R8 Development Boards & Kits - ARM 158
STM32F407IGT6 ARM Microcontrollers - MCU 568
935121425610-T3N Silicon Capacitors 842
MLF2012C220M Fixed Inductors 2,950
Real Time Availability
Stock:
111 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$296.88

To add to a project, please Log In.

155365174 135185855 115824834 107570002 197847692 147914401