Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-S43.21A
Manufacturer Part #:

S43.21A

Manufacturer:

Description: AC Power Plugs & Receptacles PLG GLAND BLUE
PDF Data Sheet
 
Share |
Manufacturer: Altech
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Current Rating: 60 A
Voltage Rating: 250 VAC
Mounting Angle: Straight
Color: Blue
Number of Ports: 1
Contact Material: Brass
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Operating Temperature Range: - 25 C to + 80 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $91.22
  10: $63.33
  50: $58.08
  100: $57.00
  250: Quote

To add to a project, please Log In.


This product is also available in:
000000001