Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-P50ULB
Manufacturer Part #:

P50ULB

Manufacturer:

Description: Circuit Breaker Accessories Modular Dir Pwr Feed for 1P/2P/3PUL
Silverlight Page 2,736, Mouser Enhanced Catalog
PDF Page 2,736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Product: Power
Color: White
Current Rating: 115 A
Mounting Style: Press Fit
Product Type: Circuit Breakers
Termination Style: Lug
Type: End Feed Device
Voltage Rating: 480 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.24
  10: $9.30
  50: $8.99
  100: $8.83
  250: $8.62
  500: $6.40
  1,000: $6.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-111446-7
Headers & Wire Housings 100X100 PLG 2X25P
TE Connectivity / AMP
1: $17.30
3214
Cable Mounting & Accessories .23" - .395" CABLE PG ...
Heyco
1: $1.07
RJFEZJE
Ethernet & Telecom Connectors RJF EZ GASKET PM REC ...
Amphenol PCD
1: $0.62
GES99F-A-C0
Cable Mounting & Accessories Grommet Edging Sld 10 ...
Panduit
1: $60.49
3P16UL3/18
Circuit Breaker Accessories 3 Ph Busbar 310.2mm 18 ...
Altech
1: $42.00
BRS5
Circuit Breaker Accessories Insulation Cap for 1P/ ...
Altech
1: $4.51
2CU2R
Circuit Breakers 2A C Characteristic UL 1077 2 POL ...
Altech
1: $23.08
BRUL
Circuit Breaker Accessories Insul Cap 3 pr strip f ...
Altech
1: $3.07
3P16UL3/6
Circuit Breaker Accessories 3 Ph Busbar 99mm 6Pin, ...
Altech
1: $17.34
3P16UL3/12
Circuit Breaker Accessories 3 Ph Busbar 204.6mm 12 ...
Altech
1: $28.85
737-414
Enclosures, Boxes, & Cases AK14+1 14 POLE CB ENCL
Altech
1: $130.72

163163568