Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-NEB10
Manufacturer Part #:

NEB10

Manufacturer:

Description:
Circuit Breaker Accessories BUSBAR 10x3MM 1MTIN PLAT TIN PLATED CPPR
PDF Data Sheet
 
Share |
Manufacturer: Altech
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Product: Busbars
Current Rating: 140 A
Mounting Style: Panel
Product Type: Accessories
Factory Pack Quantity: 1
Termination Style: Quick Connect
Type: Busbar, Tin Plated Copper used with Busbar System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.74
  10: $15.91
  50: $13.42
  100: $12.81
  250: $12.57
  500: $12.33
  1,000: Quote

To add to a project, please Log In.

156058099 186655707