|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-KEM325ULY/R
Manufacturer Part #:

KEM325UL Y/R

Manufacturer:

Description:
Control Switches SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Control Switches
RoHS: RoHS Compliant Details
Brand: Altech
Control Type: Knob Type Selector
Contact Rating: 25 A
Voltage Rating: 600 VAC
Illuminated: N
Number of Poles: 4 Poles
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP-320-24 Switching Power Supplies 280
1-480702-0 Pin & Socket Connectors 26,340
1-480704-0 Pin & Socket Connectors 32,307
1658670-2 D-Sub Contacts 56,242
1658672-1 D-Sub High Density Connectors 1,681
350689-1 Pin & Socket Connectors 59,927
OPA847ID High Speed Operational Amplifiers 419
RL48-19/12 Blowers 87
180-001-170L001 D-Sub Contacts 35,852
39-01-2021 Headers & Wire Housings 17,011
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.50
10:
$65.38
50:
$63.29
100:
$61.86

To add to a project, please Log In.

148847885 133639882 155759368 165583196 196290552 167387259 171030384 189371948