United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 845-K31S.20A
Manufacturer Part #:

K31S20A

Manufacturer:

Description: Standard Circular Connectors PIN AND SLEEVE 20A 2P3W 250V
PDF Data Sheet
Share |

Manufacturer: Altech
Product Category: Standard Circular Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: K31 Series
Number of Positions / Contacts: 2
Termination Style: Screw
Contact Gender: Pin (Male)
Contact Plating: Nickel
Current Rating: 20 A
Mating Style: Quick Lock
Shell Material: Plastic
Shell Style: Plug
Voltage Rating: 250 V



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $21.88
 
More: Get Quote

To add to a project, please Log In.