Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-G11-L-D024
Manufacturer Part #:

G11-L-D024

Manufacturer:

Description: Industrial Relays 24V DC COIL SUPPLY RELAY SOCKE
PDF Data Sheet
 
Share |
Manufacturer: Altech
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Altech
Product: Power Relays
Contact Termination: Plug Pin
Contact Form: DPDT (2 Form C)
Coil Termination: Plug Pin
Coil Type: Non-Latching
Switching Voltage: 250 VAC
Mounting Style: Socket
Mounting Type: DIN Rail
Current Rating: 12 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.43

To add to a project, please Log In.


177237549 137467047 189371948