|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-EPCSFL4U
Manufacturer Part #:

EPCSFL4U

Manufacturer:

Description:
Terminal Block Tools & Accessories End Plate
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Terminal Block Tools & Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Product: Accessories
Type: End Plate
For Use With: DIN Rail Mount Terminal Blocks
Color: Gray
Material: Polyamide (PA)
Packaging: Bulk
Series: EP
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866747 DIN Rail Power Supplies 36
27E894 Relay Sockets & Hardware 226
KHAU-17D11-12 General Purpose Relays 355
0034.1519 Cartridge Fuses 645
CSFL4U DIN Rail Terminal Blocks 31
CA702 Terminal Block Tools & Accessories 2,532
CTS4U-N DIN Rail Terminal Blocks 885
CGT4U DIN Rail Terminal Blocks 226
EP2.5/4UN Terminal Block Tools & Accessories 477
CA602 Terminal Block Tools & Accessories 178
Real Time Availability
Stock:
224 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.95
10:
$0.699
50:
$0.483
100:
$0.462
250:
$0.431

To add to a project, please Log In.

166428406 172222596 172639243 143080215 167858023