Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-CTS35U
Manufacturer Part #:

CTS35U

Manufacturer:

Description: DIN Rail Terminal Blocks F/T term block
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Wire to Wire
Wire Gauge Range: 8-2
Current Rating: 145 A
Voltage Rating: 750 V
Mounting Style: DIN Rail
Termination Style: Screw
Color: Gray
Height: 58 mm
Housing Material: Polyamide (PA)
Length: 52.5 mm
Product: DIN Rail Terminal Blocks
Width: 15 mm
Wire Gauge Max: 2
Wire Gauge Min: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.48
  10: $2.44
  50: $2.29
  100: $2.16
  250: $2.06
  500: $1.96
  1,000: $1.55
  5,000: $1.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
3296Y-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
CGT4N
DIN Rail Terminal Blocks Gnd Block DIN 35mm
Altech
1: $3.08
3296Y-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
3296Y-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
16-782IDC
Relay Sockets & Hardware Write-on ID Clip for 782 ...
Magnecraft / Schneider Electric
1: $3.27
DDFL4U
DIN Rail Terminal Blocks Dbl Lvl 5x20&25 big
Altech
1: $5.00
MF1/4DCT52R3000F
Metal Film Resistors - Through Hole 1/4W 300 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DC1912F
Metal Film Resistors - Through Hole 19.1K 1% 100PP ...
KOA Speer
1: $0.06
WH50-180RJI
Wirewound Resistors - Chassis Mount 180ohms 5%
Welwyn Components / TT electronics
1: $2.85
4382-4SG-300
Standard Circular Connector MULTI-CON PANEL #16 SO ...
Conxall / Switchcraft
1: $9.62
MF1/4DCT52R2700F
Metal Film Resistors - Through Hole 1/4W 270 ohm 1 ...
KOA Speer
1: $0.06
CTS10U
DIN Rail Terminal Blocks F/T term block
Altech
1: $1.60
CA724/3
Terminal Block Tools & Accessories Int. Jmpr 10mm ...
Altech
1: $1.36
EP35U
Terminal Block Tools & Accessories End Plate
Altech
1: $0.95
EPDDFL4U
Terminal Block Tools & Accessories End Plate
Altech
1: $1.36
CA726/4
Terminal Block Tools & Accessories Int. Jmpr 15mm ...
Altech
1: $1.89
3003923
DIN Rail Terminal Blocks 10.2mm UNIV. GRND.
Phoenix Contact
1: $10.45
CGT35U
DIN Rail Terminal Blocks Mini Feed-thru Term
Altech
1: $8.77


166428406