|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-CSFL4UL/24
Manufacturer Part #:

CSFL4U(L)/24

Manufacturer:

Description:
DIN Rail Terminal Blocks Feed-thru Termblock
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Altech
Type: Fuse
Current Rating: 6.3 A, 10 A
Voltage Rating: 24 V
Wire Gauge Range: 22-10
Connection Method: Screw
Packaging: Bulk
Color: Gray
Height: 43 mm
Housing Material: Polyamide (PA)
Length: 58 mm
Mounting Type: 15 mm, 32 mm, 35 mm
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 674
3036042 DIN Rail Terminal Blocks 1,473
uLCD-70DT Display Modules 202
FSD75-8-D Terminals 1,868
M74HC4060YRM13TR Counter Shift Registers 4,819
CRCW080510K0JNEA Thick Film Resistors - SMD 226,411
3030116 Terminal Block Tools & Accessories 913
VAOL-S8GT4 Standard LEDs - SMD 1,720
RC55LF-D-200R-B-B Metal Film Resistors - Through Hole 1,276
3030132 Terminal Block Tools & Accessories 51
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.42
10:
$3.80
50:
$3.67
100:
$3.48
250:
$3.28

To add to a project, please Log In.

165583196 172222596 172639243 167858023 166428406 189371948 143080215