|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-CA702
Manufacturer Part #:

CA702

Manufacturer:

Description:
Terminal Block Tools & Accessories End Stop for 35/32mm Track
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Terminal Block Tools & Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Product: Tools & Accessories
Type: End Stop
Color: Gray
Material: Polyamide (PA)
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDL4U DIN Rail Terminal Blocks 1,381
CSFL4U DIN Rail Terminal Blocks 31
CTS4U-N DIN Rail Terminal Blocks 885
CGT4U DIN Rail Terminal Blocks 226
CTS6U DIN Rail Terminal Blocks 273
EP2.5/4UN Terminal Block Tools & Accessories 477
PP2.5/4UN Terminal Block Tools & Accessories 339
EPCSFL4U Terminal Block Tools & Accessories 224
CA722/2 Terminal Block Tools & Accessories 389
CTS2.5U-N/BL DIN Rail Terminal Blocks 190
Real Time Availability
Stock:
2,632 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.766
50:
$0.58
100:
$0.55
250:
$0.53

To add to a project, please Log In.

143080215 166428406 167858023 172222596 172639243