|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-AFF-3010B-120VAC
Manufacturer Part #:

AFF-3010B-120VAC

Manufacturer:

Description:
AC Fans Filter Fan 115VAC 65CFM, Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: AC Fans
Brand: Altech
Product: Brushless Axial Fans
Type: With Filter
Operating Supply Voltage: 115 VAC
Current Type: AC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$194.73
10:
$166.20

To add to a project, please Log In.

100300003