Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-90.380
Manufacturer Part #:

90.380

Manufacturer:

Description: DIN Rail Terminal Blocks 22 Terminal Horizontal PCB
Silverlight Page 2,778, Mouser Enhanced Catalog
PDF Page 2,778, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Altech
Product Category: DIN Rail Terminal Blocks
RoHS: In Transition
Number of Positions / Contacts: 22
Wire Gauge Range: 22-12
Current Rating: 16 A
Voltage Rating: 300 V
Mounting Style: DIN Rail
Termination Style: SMD / SMT
Color: Black
Flammability Rating: UL 94 V-0
Height: 73.2 mm
Housing Material: Polycarbonate (PC)
Length: 118.2 mm
Mounting Type: 35 mm
Operating Temperature Range: + 125 C
Product: DIN Rail Terminal Blocks
Series: K04700
Width: 75.000 mm
Wire Gauge Max: 12
Wire Gauge Min: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.75
  10: $49.97
  50: $44.14
  100: $43.31
  250: $42.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
PA0367ANLT
Transformers Audio & Signal TRANSFORMER
Pulse
1: $4.63
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
MSP430F5510IPT
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $4.27
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.39
ABC2-4.000MHZ-4-T
Crystals 4.000MHZ 18pF 30ppm
ABRACON
1: $3.00
833H-1C-C-24VDC
General Purpose Relays 24Vdc 10A Sugar Cube
Song Chuan
1: $0.60
ABS10-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.14
MF-NSMF020-2
Resettable Fuses 24V .20A-HD 10A MAX (R)
Bourns
1: $0.32
SMBJ24A
TVS Diodes - Transient Voltage Suppressors 24V 600 ...
Fairchild Semiconductor
1: $0.40
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.08
60R050XU
Resettable Fuses 60V POLYFUSE .500A RADIAL LEADS
Littelfuse
1: $0.40
V250LA40BP
Varistors 250V 1000pF
Littelfuse
1: $0.53
ACPL-P302-000E
Logic Output Optocouplers 0.4A IGBT Gate Drive
Avago Technologies
1: $2.04
RK73H1JTTD3483F
Thick Film Resistors - SMD 1/10watt 348Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD4702F
Thick Film Resistors - SMD 1/10watts 47Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD1623F
Thick Film Resistors - SMD 1/10watt 162Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD1153F
Thick Film Resistors - SMD 1/10watt 115Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD1431F
Thick Film Resistors - SMD 1/10watts 1.43Kohms
KOA Speer
1: $0.08
C1608X7R1A474M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.26


000000001