Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-63NZ02GL
Manufacturer Part #:

63NZ02GL

Manufacturer:

Description: Fuses Neozed gL 63A SL Blw 36.0 x 11.0mm
 
Share |
Manufacturer: Altech
Product Category: Fuses
RoHS: No
Product: Specialty Fuses
Product Type: Neozed Fuse
Body Style: Round Body Fuses
Current Rating: 3 A
Voltage Rating AC: 380 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: D02
Dimensions: 36 mm L x 15.3 mm D
Mounting Style: Screw
Termination Style: Threaded Socket
Series: NZ
Case Diameter: 15.3 mm
Case Length: 36 mm
Indicator Style: Without Indicator
Type: Neozed Fuse
Voltage Rating: 380 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.80
  10: $3.36
  50: $3.00
  100: $2.85
  250: $2.73
  500: $2.68
  1,000: $2.14
  5,000: $2.04

To add to a project, please Log In.

682250294