|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-5507569
Manufacturer Part #:

5507569

Manufacturer:

Description:
Cable Mounting & Accessories M 50 X 1.5 CG ATEX IP68
Mouser Online Catalog Page 2,812, Mouser Online Catalog
PDF Page 2,812, PDF Catalog Page
5507569 Datasheet 5507569 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Type: Glands, Cable
Mounting Method: Clamp
Material: Polyamide (PA)
Color: Blue
Width: 60 mm
Length: 67 mm
Features: Combinable with various sealing inserts
IP Rating: IP68
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0712217 Circuit Breakers 727
0800886 Terminal Block Tools & Accessories 15,214
3004362 DIN Rail Terminal Blocks 10,945
3118203 DIN Rail Terminal Blocks 1,267
0203250 Terminal Block Tools & Accessories 599
3030213 Terminal Block Tools & Accessories 1,045
3036372 DIN Rail Terminal Blocks 963
0712233 Circuit Breakers 137
0712259 Circuit Breakers 94
0712194 Circuit Breakers 183
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.88
10:
$16.98
50:
$14.77
100:
$14.49
250:
$14.22

To add to a project, please Log In.

177155377 127156800 145148052 179804822 157845746