|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-5507565
Manufacturer Part #:

5507565

Manufacturer:

Description:
Cable Mounting & Accessories M 25 X 1.5/16 CG ATEX IP68
Mouser Online Catalog Page 2,812, Mouser Online Catalog
PDF Page 2,812, PDF Catalog Page
5507565 Datasheet 5507565 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Type: Glands, Cable
Material: Polyamide (PA)
Color: Blue
Mounting Method: Clamp
Length: 45 mm
Width: 27 mm
Features: Combinable with various sealing inserts
IP Rating: IP68
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0712217 Circuit Breakers 730
0800886 Terminal Block Tools & Accessories 15,255
3004362 DIN Rail Terminal Blocks 11,165
3118203 DIN Rail Terminal Blocks 1,270
0203250 Terminal Block Tools & Accessories 609
3030213 Terminal Block Tools & Accessories 1,047
3036372 DIN Rail Terminal Blocks 963
0712233 Circuit Breakers 137
0712259 Circuit Breakers 94
0712194 Circuit Breakers 183
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.25
10:
$3.68
50:
$2.83
100:
$2.55
250:
$2.45

To add to a project, please Log In.

177155377 127156800 157845746 145148052 179804822