|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-3P18U3/9
Manufacturer Part #:

3P18U3/9

Manufacturer:

Description:
Circuit Breaker Accessories 3 Ph Busbar 155.0mm 9Pin, 3x3pole, 80A
Mouser Online Catalog Page 2,801, Mouser Online Catalog
PDF Page 2,801, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Product: Busbars
Current Rating: 80 A
Mounting Style: Press Fit
Number of Poles: 3 Poles
Product Type: Accessories
Series: 508
Factory Pack Quantity: 1
Termination Style: Lug
Type: 3 Phase Busbar
Voltage Rating: 480 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5100H1 LED Panel Mount Indicators 1,521
39530-0010 Pluggable Terminal Blocks 256
39530-0012 Pluggable Terminal Blocks 172
SKT011419NO Racks & Rack Cabinet Accessories 13
09250-F/30 Fan Accessories 1,009
P50UB Circuit Breaker Accessories 57
2P18U3/8 Circuit Breaker Accessories 16
1D20UM Circuit Breakers 5
BRUL Circuit Breaker Accessories 54
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.13
10:
$21.83
50:
$19.00
100:
$18.63
250:
$18.28
500:
$17.84

To add to a project, please Log In.

163163568 156058099 186655707