Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-3P18U3/6
Manufacturer Part #:

3P18U3/6

Manufacturer:

Description: Circuit Breaker Accessories 3 Ph Busbar 101.8mm 6Pin, 2x3pole, 80A
Silverlight Page 2,736, Mouser Enhanced Catalog
PDF Page 2,736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Product: Busbars
Current Rating: 80 A
Mounting Style: Press Fit
Number of Poles: 3 Poles
Product Type: Accessories
Factory Pack Quantity: 1
Termination Style: Lug
Voltage Rating: 480 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.72
  10: $22.32
  50: $21.67
  100: $20.97
  250: $20.49
  500: $14.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3P18U3/9
Circuit Breaker Accessories 3 Ph Busbar 155.0mm 9P ...
Altech
1: $27.05
BRS5
Circuit Breaker Accessories Insulation Cap for 1P/ ...
Altech
1: $4.51
18/25CAP3P
Circuit Breaker Accessories End Cap for 1P/2P/3PU ...
Altech
1: $1.00
P50UT
Circuit Breaker Accessories Power Feed Lug for 1P/ ...
Altech
1: $8.17

163163568 186655707