|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-3P16UL3/18
Manufacturer Part #:

3P16UL3/18

Manufacturer:

Description:
Circuit Breaker Accessories 3 Ph Busbar 310.2mm 18Pin, 115A
Mouser Online Catalog Page 2,801, Mouser Online Catalog
PDF Page 2,801, PDF Catalog Page
3P16UL3/18 Datasheet 3P16UL3/18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Brand: Altech
Product: Busbars
Type: 3 Phase Busbar
Current Rating: 115 A
Mounting Style: Press Fit
Number of Poles: 3 Poles
Packaging: Bulk
Series: 489
Termination Style: Lug
Voltage Rating: 480 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FN3270H-100-35 Power Line Filters 11
RCBS1900717BK1 Racks & Rack Cabinets 14
717 Mounting Hardware 918
1427E1BK Racks & Rack Cabinet Accessories 6
0859.0109 Fuse Holder Accessories 85
2723 Cable Mounting & Accessories 2,948
8464 Screws & Fasteners 316
3P16UL3/6 Circuit Breaker Accessories 17
P50ULB Circuit Breaker Accessories 25
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.69
10:
$41.19
50:
$38.68
100:
$38.29
250:
$28.40

To add to a project, please Log In.

163163568 186655707 156058099