Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-3CU16L
Manufacturer Part #:

3CU16L

Manufacturer:

Description: Circuit Breakers 16.0A Three Pole "C"
Silverlight Page 2,020, Mouser Enhanced Catalog
PDF Page 2,020, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Circuit Protection Devices
Product Type: C-Trip
Current Rating: 16 A
Voltage Rating AC: 277 V
Number of Poles: 3 Poles
Actuator Type: Handle
Circuit Function: Supplementary Protectors
Series: L
Operating Temperature Range: - 25 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Termination Style: Screw
Trip Time: 0.1 s
Type: C - Trip
Voltage Rating: 277 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.23
  10: $64.29
  50: $60.61
  100: $45.00
  250: $43.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P35ULT
Circuit Breaker Accessories Power Feed Lug for 1P/ ...
Altech
1: $11.76
3P16UL3/12
Circuit Breaker Accessories 3 Ph Busbar 204.6mm 12 ...
Altech
1: $28.85
3CU40L
Circuit Breakers 40.0A Three Pole "C"
Altech
1: $74.99


This product is also available in:
682249788 186655707