Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-3BU10R
Manufacturer Part #:

3BU10R

Manufacturer:

Description: Circuit Breakers 10A B Characteristic UL 1077 3 POLE
Silverlight Page 2,737, Mouser Enhanced Catalog
PDF Page 2,737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Circuit Protection Devices
Product Type: B-Trip
Current Rating: 10 A
Voltage Rating AC: 277 V
Number of Poles: 3 Poles
Actuator Type: Handle
Circuit Function: Supplementary Protectors
Series: R
Operating Temperature Range: - 25 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Factory Pack Quantity: 4
Termination Style: Screw
Trip Time: 0.1 s
Type: B - Trip
Voltage Rating: 277 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.62
  10: $29.62
  50: $27.79
  100: $27.23
  250: $22.50
  500: $21.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
19221-0225
Terminals 8 AWG 5/16 STUD Battery Cable Lug
Molex
1: $0.92
1804030-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $56.80
19221-0226
Terminals RING TNG 3/8 8 AWG
Molex
1: $1.04
1BU15R
Circuit Breakers 15A B Characteristic UL 1077 1 PO ...
Altech
1: $12.00
185F24
Power Transformers 130VA 24VCT / 12V Terminal Conn ...
Hammond Manufacturing
1: $32.88
CA702
Terminal Block Tools & Accessories End Stop for 35 ...
Altech
1: $1.00
1BU5R
Circuit Breakers 5A B Characteristic UL 1077 1 POL ...
Altech
1: $12.00
16-700DIN
Relay Sockets & Hardware Aluminum DIN Rail 39.37" ...
Magnecraft / Schneider Electric
1: $8.49
1BU20R
Circuit Breakers 20A B Characteristic UL 1077 1 PO ...
Altech
1: $12.00
3BU20R
Circuit Breakers 20A B Characteristic UL 1077 3 PO ...
Altech
1: $34.62


This product is also available in:
000000001