Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-38041
Manufacturer Part #:

38041

Manufacturer:

Description:
Terminal Block Interface Modules 1 POLE DIST BLOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Terminal Block Interface Modules
RoHS: RoHS Compliant Details
Brand: Altech
Product: Power Distribution Modules
Number of Positions: 7
Current Rating: 115 A
Voltage Rating: 600 V
Termination Style: Screw
Mounting Style: DIN Rail, Panel
Wire Gauge Max: 2
Wire Gauge Min: 16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADF4350BCPZ Phase Locked Loops - PLL 2,453
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 563,986
HHR-210AAC48 NiMH - Nickel Metal Hydride Battery 3,330
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 40,874
SB4011NOM Pushbutton Switches 3,969
AT25DF321A-SH-B Flash 1,025
MCP4725A1T-E/CH Digital to Analog Converters - DAC 2,504
ADG1421BRMZ Analog Switch ICs 1,190
15EEJ1 AC Power Entry Modules 616
38049 DIN Rail Terminal Blocks 18
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.90
  10: $20.10
  50: $17.49
  100: $17.15
  250: $16.83
  500: $16.42

To add to a project, please Log In.


143080215 165583196 167858023 166428406 189371948 172222596 172639243