Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-2P18U3/24
Manufacturer Part #:

2P18U3/24

Manufacturer:

Description: Circuit Breaker Accessories 2 Ph Busbar 421.3mm 24Pin, 12x2pole, 80A
Silverlight Page 2,736, Mouser Enhanced Catalog
PDF Page 2,736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Product: Busbars
Current Rating: 80 A
Mounting Style: Press Fit
Number of Poles: 2 Poles
Product Type: Accessories
Factory Pack Quantity: 1
Termination Style: Lug
Voltage Rating: 480 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.79
  10: $33.89
  50: $32.76
  100: $31.98
  250: $23.26
  500: $22.69

To add to a project, please Log In.

163163568