Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-2DU12L
Manufacturer Part #:

2DU12L

Manufacturer:

Description: Circuit Breakers 12.0A Two Pole "D"
Silverlight Page 2,020, Mouser Enhanced Catalog
PDF Page 2,020, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Circuit Protection Devices
Product Type: D-Trip
Current Rating: 12 A
Voltage Rating AC: 277 V
Number of Poles: 2 Poles
Actuator Type: Handle
Circuit Function: Supplementary Protectors
Series: L
Operating Temperature Range: - 25 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Termination Style: Screw
Trip Time: 0.1 s
Type: D - Trip
Voltage Rating: 277 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.14
  10: $42.84
  50: $40.39
  100: $30.00
  250: $29.27

To add to a project, please Log In.


This product is also available in:
682249788