|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-2DU10L
Manufacturer Part #:

2DU10L

Manufacturer:

Description:
Circuit Breakers 10.0A Two Pole "D"
Mouser Online Catalog Page 2,037, Mouser Online Catalog
PDF Page 2,037, PDF Catalog Page
2DU10L Datasheet 2DU10L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Circuit Protection Devices
Type: D-Trip
Current Rating: 10 A
Voltage Rating DC: 250 VDC
Number of Poles: 2 Pole
Brand: Altech
Actuator Type: Handle
Series: L
Operating Temperature Range: - 25 C to + 60 C
Illuminated: Not Illuminated
Mounting Style: DIN Rail
Packaging: Bulk
Product Type: D-Trip
Factory Pack Quantity: 6
Termination Style: Screw
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1DU4L Circuit Breakers 4
3DU50L Circuit Breakers 2
2DU4L Circuit Breakers 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.94
10:
$59.65
50:
$54.22
100:
$30.00
250:
$29.27

To add to a project, please Log In.

682249788 165583196 186655707 156058099 189371948 191254007