|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
845-1DU40L
Manufacturer Part #:

1DU40L

Manufacturer:

Description:
Circuit Breakers 40A One Pole "D"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Circuit Protection Devices
Type: D-Trip
Current Rating: 40 A
Voltage Rating AC: 277 VAC
Number of Poles: 1 Pole
Brand: Altech
Actuator Type: Handle
Series: L
Operating Temperature Range: - 25 C to + 60 C
Illuminated: Not Illuminated
Mounting Style: DIN Rail
Product Type: D-Trip
Factory Pack Quantity: 12
Termination Style: Screw
Voltage Rating: 277 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.98
10:
$29.83
50:
$27.11
100:
$16.56
250:
$16.25

To add to a project, please Log In.

682249788 189371948 156058099 165583196 186655707 191254007