Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-1CU16R
Manufacturer Part #:

1CU16R

Manufacturer:

Description: Circuit Breakers 16A C Characteristic UL 1077 1 POLE
Silverlight Page 2,737, Mouser Enhanced Catalog
PDF Page 2,737, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altech
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Circuit Protection Devices
Product Type: C-Trip
Current Rating: 16 A
Voltage Rating AC: 277 V
Number of Poles: 1 Pole
Actuator Type: Handle
Circuit Function: Supplementary Protectors
Series: R
Operating Temperature Range: - 25 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Factory Pack Quantity: 12
Termination Style: Screw
Trip Time: 0.1 s
Type: C - Trip
Voltage Rating: 277 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.00
  10: $9.89
  50: $9.28
  100: $9.10
  250: $7.65
  500: $7.50
  1,000: $7.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1CU4R
Circuit Breakers 4A C Characteristic UL 1077 1 POL ...
Altech
1: $12.00
1CU05R
Circuit Breakers .5A C Characteristic UL 1077 1 PO ...
Altech
1: $12.00
1CU10R
Circuit Breakers 10A C Characteristic UL 1077 1 PO ...
Altech
1: $12.00
1CU2R
Circuit Breakers 2A C Characteristic UL 1077 1 POL ...
Altech
1: $12.00


This product is also available in:
000000001