Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-130-507
Manufacturer Part #:

130-507

Manufacturer:

Description: Enclosures, Boxes, & Cases 7.17 x 7.09 x 4.37 Polycarbonate Transp
Silverlight Page 2,780, Mouser Enhanced Catalog
PDF Page 2,780, PDF Catalog Page
 
Share |
Manufacturer: Altech
Product Category: Enclosures, Boxes, & Cases
RoHS: In Transition
Product: Industrial Enclosures
Outside Depth: 7.17 in
Outside Width: 7.09 in
Outside Height: 4.37 in
NEMA Rating: 12K
IP Rating: IP 66
Material: Polycarbonate (PC)
Color: Clear
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.98
  10: $36.85
  50: $34.83
  100: $31.12
  250: $30.53
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05

147653883 198091373 162870689 682249928 178367183 100252515