Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
845-111-008
Manufacturer Part #:

111-008

Manufacturer:

Description: Enclosures, Boxes, & Cases 10.0 x 7.09 x 3.54 Polystyrene Transp
Silverlight Page 2,780, Mouser Enhanced Catalog
PDF Page 2,780, PDF Catalog Page
 
Share |
Manufacturer: Altech
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Industrial Enclosures
Outside Depth: 10 in
Outside Width: 7.09 in
Outside Height: 3.54 in
NEMA Rating: 12K
IP Rating: IP 66
Material: Polystyrene (PS)
Color: Clear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.59
  10: $34.43
  50: $32.57
  100: $28.21
  250: $27.68
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
NHD-0116GZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $21.00
TRS202ECNE4
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $1.07
SP483EEP-L
RS-485 Interface IC Low Pwr Half-Duplex RS-485
Exar
1: $1.75

162870689 147653883 198091373 682249928 178367183 100252515