Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-SW-45-100
Manufacturer Part #:

SW45 BK005

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves 1in SPIRAL WRAP 100ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Product: Cable Wraps
Type: Spiral
Color: Black
Material: PE
Inside Diameter: 0.84 mm
Length: 100 ft
Features: SW tube wraps tightly to the wire and cable being bundled
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $285.98
  5: $275.95
  10: $261.11
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SW43 BK005
Non-Heat Shrink Tubing and Sleeves 1/2in SPIRAL WR ...
Alpha Wire
1: $72.20
SW41 BK005
Non-Heat Shrink Tubing and Sleeves 1/4in SPIRAL WR ...
Alpha Wire
1: $39.09

000000001