Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-PVT1430-100-02
Manufacturer Part #:

PVT1430 BK005

Manufacturer:

Description: Hook-up Wire 14AWG 1000V LSZH 100ft SPOOL BLACK
Silverlight Page 2,557, Mouser Enhanced Catalog
PDF Page 2,557, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 50 x 30
Voltage Rating: 1 kV
Length: 100 ft
Wire Gauge - AWG: 14
Insulation Material: Low Smoke Zero Halogen (LSZH)
Maximum Temperature: + 90 C
Type: Photovoltaic
Jacket Color: Black
Series: 11807
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.26
  5: $85.38
  10: $80.50
  50: $71.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S6410
Cable Ties PV 10 SUNBUNDLER CABLE TIE
Heyco
1: $1.43
S6408
Cable Ties PV 8 SUNBUNDLER CABLE TIE
Heyco
1: $1.36
S6412
Cable Ties PV 12 SUNBUNDLER CABLE TIE
Heyco
1: $1.54
MJE3055T
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.55
19007-0021
Terminals FULLY INSULATED FLAG 14-16 AWG
Molex
1: $0.43
641A
Heat Sinks TO-3 H/D HORZ MNT
Wakefield
1: $10.99
PK-27A25PSQ
Audio Indicators & Alerts CONSTANT, 3-24VDC 2.5KHZ ...
Mallory Sonalert
1: $5.60
UPW1J330MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.29


This product is also available in:
127975952 150245279 156635300