|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-PVC105-3-100BK
Manufacturer Part #:

PVC1053 BK005

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves 3AWG NON-SHNK TUBE 100ft SPOOL BLACK
Mouser Online Catalog Page 1,356, Mouser Online Catalog
PDF Page 1,356, PDF Catalog Page
PVC1053 BK005 Datasheet PVC1053 BK005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Insulating
Inside Diameter: 5.94 mm
Material: Polyvinyl Chloride (PVC)
Color: Black
Length: 100 ft
Size: 76.2 mm
Product: Tubing
Family: Tube
Features: Flexible wire Protection
Packaging: Bulk
Part # Aliases: BK005 P1053
Unit Weight: 12.800001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX002-01 EMI Network Filter 2,543
EPM240T100I5N CPLD - Complex Programmable Logic Devices 401
1-1478979-0 RF Connectors / Coaxial Connectors 1,027
AD822ARZ Precision Amplifiers 2,220
INA105KU Differential Amplifiers 1,682
1-480710-0 Pin & Socket Connectors 2,680
PVC1058 BK005 Non-Heat Shrink Tubing and Sleeves 16
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.08
5:
$24.89
10:
$23.03
50:
$21.44

To add to a project, please Log In.

157845746 145148052 179804822