Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-160100-250BK
Manufacturer Part #:

GRP1601IN BK003

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves 1in PROTCT XPND SLV 250ft SPOOL BLACK
Silverlight Page 1,309, Mouser Enhanced Catalog
PDF Page 1,309, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Product: Braided Sleeves
Type: Expandable, Heavy Duty
Color: Black
Material: Nylon
Inside Diameter: 25.4 mm
Features: - 45 C to + 150 C temperature range, extreme abrasion resistance without losing flexibility or durability, cuts cleanly with hot knife
Part # Aliases: BK003 G1601IN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $588.88
  2: $549.62
  10: $487.46
  20: $472.93
  40: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132121
RF Connectors SMA PANEL CRIMP JACK LMR100/RG316 4 ...
Amphenol Connex
1: $7.63
202112-10
RF Connectors SMA MALE CAP WITH CHAIN
Amphenol Connex
1: $1.67
97-67-12-4
Circular MIL Spec Strain Reliefs & Adapters WR CLA ...
Amphenol Industrial
1: $22.94
47-10150
Crimpers CRIMP TOOL W/DIE .178/.128/.068
Amphenol Connex
1: $123.98
97-60-12P
Circular MIL Spec Tools, Hardware & Accessories CA ...
Amphenol Industrial
1: $13.04
97-67-28-16
Circular MIL Spec Strain Reliefs & Adapters WR CLA ...
Amphenol Industrial
1: $29.36
GRP1301/2 BK005
Non-Heat Shrink Tubing and Sleeves 1/2in FLXBL SLE ...
Alpha Wire
1: $157.81
97-60-12
Circular MIL Spec Tools, Hardware & Accessories RE ...
Amphenol Industrial
1: $8.69
97-3101A-24-28P
Circular MIL Spec Connector 24P Sz 24 Pin Cable Re ...
Amphenol Industrial
1: $58.06
97-3101A-12S-3S
Circular MIL Spec Connector 2P Sz 12S Sckt Cable R ...
Amphenol Industrial
1: $17.84

169161545 119308957 198696813 138578000 193397397