|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-120014NF-100B
Manufacturer Part #:

GRP120NF14 BK005

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves .25in ID. NF SLEVNG 100ft SPOOL BLACK
Mouser Online Catalog Page 1,354, Mouser Online Catalog
PDF Page 1,354, PDF Catalog Page
GRP120NF14 BK005 Datasheet GRP120NF14 BK005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Expandable, Flame Retardant
Inside Diameter: 3.18 mm
Material: PET
Color: Black / White
Length: 100 ft
Size: 14 mm
Product: Braided Sleeves
Family: Braid
Features: Use with Automatic Cutting Machines
Packaging: Bulk
Part # Aliases: BK005 G120NF14
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 723
GRP120NF12 BK005 Non-Heat Shrink Tubing and Sleeves 2
09-50-3021 Headers & Wire Housings 25,665
09-50-3061 Headers & Wire Housings 7,007
43645-0200 Headers & Wire Housings 33,666
DF22-1416SCF Power to the Board 2,144
GRP120NF18 BK005 Non-Heat Shrink Tubing and Sleeves 6
22-01-3067 Headers & Wire Housings 10,739
22-01-3087 Headers & Wire Housings 11,703
GRP120NF34 BK005 Non-Heat Shrink Tubing and Sleeves 1
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.84
2:
$131.45
10:
$117.72
20:
$112.67
40:
$102.17

To add to a project, please Log In.

157845746 145148052 179804822