|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-120012NF-100B
Manufacturer Part #:

GRP120NF12 BK005

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves .50in ID. NF SLEVNG 100ft SPOOL BLACK
Mouser Online Catalog Page 1,354, Mouser Online Catalog
PDF Page 1,354, PDF Catalog Page
GRP120NF12 BK005 Datasheet GRP120NF12 BK005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Expandable, Flame Retardant
Inside Diameter: 6.35 mm
Material: PET
Color: Black / White
Length: 100 ft
Size: 12 mm
Product: Braided Sleeves
Family: Braid
Features: Use with Automatic Cutting Machines
Packaging: Bulk
Part # Aliases: BK005 G120NF12
Unit Weight: 1.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4243-0 Test Plugs & Test Jacks 760
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,050
48236-000LF Headers & Wire Housings 17,426
GRP120NF14 BK005 Non-Heat Shrink Tubing and Sleeves 41
GRP120NF18 BK005 Non-Heat Shrink Tubing and Sleeves 6
83029 005100 Hook-up Wire 2
DF5A-4DS-5C Headers & Wire Housings 1,858
83026 005100 Hook-up Wire 11
MS3476W14-5P Circular MIL Spec Connector 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$241.76
2:
$215.44
10:
$190.82
20:
$180.50
40:
$173.47

To add to a project, please Log In.

157845746 145148052 179804822