|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-FIT75038
Manufacturer Part #:

FIT7503/8 BK103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN 4ft STICK BLACK
Mouser Online Catalog Page 1,358, Mouser Online Catalog
PDF Page 1,358, PDF Catalog Page
FIT7503/8 BK103 Datasheet FIT7503/8 BK103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.375 in
Color: Black
Recovered Diameter: 0.187 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 110 C
Series: FIT-750
Packaging: Bulk
Chemical Resistant: No
Family: Heat Shrink Products
Features: Total encapsulation
Flammability Rating: UL 224
Maximum Temperature: + 110 C
Minimum Shrink Temperature: + 110 C
Factory Pack Quantity: 25
Part # Aliases: BK103 F7503/8
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AWI-001 Zigbee / 802.15.4 Modules 2,743
A000067 Development Boards & Kits - AVR 848
DD12.9121.111 AC Power Entry Modules 406
LZ1-10UV00-0000 High Power LEDs - Single Color 441
FIT7501/4 BK103 Heat Shrink Tubing and Sleeves 72
FIT7503/4 BK105 Heat Shrink Tubing and Sleeves 4
FIT7501/2 BK105 Heat Shrink Tubing and Sleeves 9
PT02A-10-6S Circular MIL Spec Connector 436
643813-6 Headers & Wire Housings 1,950
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.54
25:
$11.53
100:
$10.67

To add to a project, please Log In.

157845746 145148052 179804822