|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-FIT-500-2
Manufacturer Part #:

FIT5002 NA114

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves .430in ID SHRNK TUBN 2ft STICK NATURAL
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 8.64 mm
Color: Natural
Length: 0.61 m
Recovered Diameter: 7.06 mm
Material: Polytetrafluoroethylene (PTFE)
Shrink Ratio: 1.5:1
Operating Temperature Range: - 67 C to + 250 C
Series: FIT-500
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 800 V/mil
Family: Heat Shrink Products
Features: Supreme chemical resistance
Maximum Temperature: + 250 C
Minimum Shrink Temperature: + 327 C
Factory Pack Quantity: 10
Part # Aliases: F5002 NA114
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Q-PTFE-16AWG-02-QB48IN-25 Heat Shrink Tubing and Sleeves 6
FIT50022 NA112 Heat Shrink Tubing and Sleeves 37
Q-PTFE-6AWG-02-QB48IN-5 Heat Shrink Tubing and Sleeves 1
VFP-3/8-6"-Black Heat Shrink Tubing and Sleeves 5
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.60
5:
$25.37
10:
$23.48
50:
$21.85

To add to a project, please Log In.

157845746 179804822 145148052