|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-FIT421100
Manufacturer Part #:

FIT4211IN BK105

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4ft STICK BLACK
Mouser Online Catalog Page 1,358, Mouser Online Catalog
PDF Page 1,358, PDF Catalog Page
FIT4211IN BK105 Datasheet FIT4211IN BK105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 25.4 mm
Color: Black
Recovered Diameter: 0.26 in
Material: Polyolefin (PO)
Shrink Ratio: 4:1
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-421
Packaging: Bulk
Chemical Resistant: No
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: Excellent chemical resistance
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Factory Pack Quantity: 5
Part # Aliases: BK105 F4211IN
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD823ARZ Precision Amplifiers 1,794
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,428,698
3296X-1-103LF Trimmer Resistors - Through Hole 2,339
KLDX-PA-0202-A-LT DC Power Connectors 1,021
501647-1100 Headers & Wire Housings 18,800
MAX907CSA+ Analog Comparators 459
MM74HC00M Logic Gates 3,060
MM74HC14M Inverters 5,625
TAJD107K020RNJ Tantalum Capacitors - Solid SMD 3,470
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.77
25:
$54.95
100:
$50.85

To add to a project, please Log In.

157845746 145148052 179804822