Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-FIT-400-8
Manufacturer Part #:

FIT4008 NA103

Manufacturer:

Description: Heat Shrink Tubing and Sleeves .180in ID SHRNK TUBN 4ft STICK NATURAL
Silverlight Page 1,312, Mouser Enhanced Catalog
PDF Page 1,312, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Teflon (TFE)
Color: Natural
Minimum Shrink Temperature: + 176 C
Recovered Diameter: 0.143 in
Inside Diameter: 0.18 in
Shrink Ratio: 1.2:1
Chemical Resistant: Yes
Family: Heat Shrink Products
Features: Excellent chemical resistance
Maximum Temperature: + 200 C
Operating Temperature Range: - 75 C to + 200 C
Packaging: Stick
Series: FIT-400
Factory Pack Quantity: 1
Part # Aliases: F4008 NA103
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.18
  25: $16.50
  100: $13.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPJX-CM-4S
DC Power Connectors SNAP & LOCK PWR/CBL
Kycon
1: $4.75
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
SJ-5027 (BLACK)
Mounting Hardware HEMISPHERE BLK
3M Electronic Specialty
1: $0.30
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
7136DG
Heat Sinks TO-220 VERT 19.7 TR
Aavid Thermalloy
1: $0.69
FIT40016 NA103
Heat Shrink Tubing and Sleeves .075in ID SHRN TUBN ...
Alpha Wire
1: $11.13
FIT4009 NA103
Heat Shrink Tubing and Sleeves .158in ID SHRNK TUB ...
Alpha Wire
1: $17.17
FIT50016 NA112
Heat Shrink Tubing and Sleeves .093in ID SHRNK TUB ...
Alpha Wire
1: $6.91
FIT40018 NA103
Heat Shrink Tubing and Sleeves .060in ID SHRNK TUB ...
Alpha Wire
1: $15.44
FIT40012 NA103
Heat Shrink Tubing and Sleeves .115in ID SHRNK TUB ...
Alpha Wire
1: $10.17
FIT40010 NA103
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4 ...
Alpha Wire
1: $14.36
FIT40014 NA103
Heat Shrink Tubing and Sleeves .092in ID SHRNK TUB ...
Alpha Wire
1: $11.16
FIT40020 NA103
Heat Shrink Tubing and Sleeves .045in ID SHRNK TUB ...
Alpha Wire
1: $8.57
FIT4006 NA103
Heat Shrink Tubing and Sleeves .225in ID SHRNK TUB ...
Alpha Wire
1: $21.97

116245381