|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-FIT-400-12
Manufacturer Part #:

FIT40012 NA103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves .115in ID SHRNK TUBN 4ft STICK NATURAL
Mouser Online Catalog Page 1,358, Mouser Online Catalog
PDF Page 1,358, PDF Catalog Page
FIT40012 NA103 Datasheet FIT40012 NA103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.115 in
Color: Natural
Recovered Diameter: 0.089 in
Material: Teflon (TFE)
Shrink Ratio: 1.2:1
Operating Temperature Range: - 75 C to + 200 C
Series: FIT-400
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 2000 V/mil
Family: Heat Shrink Products
Features: Excellent chemical resistance
Maximum Temperature: + 200 C
Minimum Shrink Temperature: + 176 C
Factory Pack Quantity: 25
Part # Aliases: F40012 NA103
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD590MF Board Mount Temperature Sensors 257
LM48511SQ/NOPB Audio Amplifiers 8,973
5015 Circuit Board Hardware - PCB 142,311
50-57-9302 Headers & Wire Housings 10,486
FIT40010 NA103 Heat Shrink Tubing and Sleeves 20
FIT40014 NA103 Heat Shrink Tubing and Sleeves 75
FIT40018 NA103 Heat Shrink Tubing and Sleeves 65
FIT40016 NA103 Heat Shrink Tubing and Sleeves 22
FIT40020 NA103 Heat Shrink Tubing and Sleeves 24
Q2-Z-2-01-QB6IN-3 Heat Shrink Tubing and Sleeves 30
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.17
25:
$10.27
100:
$9.50

To add to a project, please Log In.

116245381 157845746 145148052 179804822