|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-FIT3503/32-25
Manufacturer Part #:

FIT3503/32 CL103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 4ft STICK CLEAR
Mouser Online Catalog Page 2,581, Mouser Online Catalog
PDF Page 2,581, PDF Catalog Page
FIT3503/32 CL103 Datasheet FIT3503/32 CL103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.093 in
Color: Clear
Recovered Diameter: 0.046 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 175 C
Series: FIT-350
Packaging: Bulk
Chemical Resistant: No
Dielectric Strength: 800 V/mil
Family: Heat Shrink Products
Features: Excellent heat resistance
Flammability Rating: UL 224
Maximum Temperature: + 175 C
Minimum Shrink Temperature: + 175 C
Factory Pack Quantity: 25
Part # Aliases: CL103 F3503/32
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000057 Development Boards & Kits - AVR 644
32996 Terminals 10,994
34108 Terminals 38,372
794617-4 Pin & Socket Connectors 15,269
ADG1434YRUZ Analog Switch ICs 811
FIT3503/16 CL103 Heat Shrink Tubing and Sleeves 47
FIT3501/16 CL103 Heat Shrink Tubing and Sleeves 9
30R110UU Resettable Fuses - PPTC 2,568
FIT3503/64 CL103 Heat Shrink Tubing and Sleeves 23
1812-5F Solder Removal 45
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.31
25:
$6.72
100:
$6.22

To add to a project, please Log In.

157845746 179804822 145148052