|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:

FIT3501/8 CL103


Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 4ft STICK CLEAR
Mouser Online Catalog Page 2,581, Mouser Online Catalog
PDF Page 2,581, PDF Catalog Page
FIT3501/8 CL103 Datasheet FIT3501/8 CL103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.125 in
Material: Kynar
Color: Clear
Recovered Diameter: 0.062 in
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 175 C
Series: FIT-350
Chemical Resistant: No
Dielectric Strength: 800 V/mil
Family: Heat Shrink Products
Features: Excellent heat resistance
Flammability Rating: UL 224
Maximum Temperature: + 175 C
Minimum Shrink Temperature: + 175 C
Packaging: Bulk
Factory Pack Quantity: 25
VendorNumber: 6020
Part # Aliases: CL103 F3501/8
Unit Weight: 1.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01-040.002 Industrial Panel Mount Indicators / Switch Indicators 205
8325-6003 D-Sub Standard Connectors 258
FIT3503/16 CL103 Heat Shrink Tubing and Sleeves 66
FIT3501/16 CL103 Heat Shrink Tubing and Sleeves 14
B82723A2202N1 Common Mode Filters / Chokes 93
299/3 SV005 Hook-up Wire 18
01-901.5 Industrial Panel Mount Indicators / Switch Indicators 177
FIT3501/4 CL103 Heat Shrink Tubing and Sleeves 23
31-801.002 Audio Indicators & Alerts 15
Real Time Availability
280 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

157845746 179804822 145148052